- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV5501DT33RKG
Description
+
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V
Search Keywords: NCV5501DT33RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5501DT33RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
49,043
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.5313
250
$0.5086
1,000
$0.4811
2,500
$0.4564
5,000
$0.4506
7,500
$0.4395
10,000
$0.4384
15,000 +
$0.4341
Click for Quote
Log in
to unlock special pricing