- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV5500DT50RKG
Description
+
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 5.0 V
Search Keywords: NCV5500DT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5500DT50RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
625
$1.195
1,250
$0.736
1,875
$0.582
2,500 +
$0.571
Click for Quote
Log in
to unlock special pricing