- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV5500DT33RKG
Description
+
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V
Search Keywords: NCV5500DT33RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5500DT33RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
625
$0.6660
1,250
$0.4995
1,875
$0.4662
2,500 +
$0.4569
Click for Quote
Log in
to unlock special pricing