- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NCV5171EDR2G
Description
+
Boost Converter, 280 kHz, 1.5 A, for Automotive
Search Keywords: NCV5171EDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV5171EDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.67
250
$1.60
500
$1.58
1,000
$1.50
2,500
$1.49
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing