- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV500SN18T1G
Description
+
LDO Regulator, 150 mA, Low Dropout, Low Noise 1.8V
Search Keywords: NCV500SN18T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV500SN18T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2249
1,000
$0.2064
3,000
$0.2036
6,000
$0.1932
9,000
$0.1908
27,000
$0.1860
51,000 +
$0.1838
Click for Quote
Log in
to unlock special pricing