- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4296-2CSN50T1G
Description
+
LDO Regulator, 30 mA, 45 V, 150 µA IQ, with Enable 5.0 V
Search Keywords: NCV42962CSN50T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4296-2CSN50T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
100
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.2767
500
$0.2649
3,000
$0.2439
6,000
$0.2347
9,000
$0.2341
12,000
$0.2335
27,000
$0.2261
51,000 +
$0.2255
Click for Quote
Log in
to unlock special pricing