- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4294CSN33T1G
onsemi
NCV4294CSN33T1G
LDO Regulator, 30 mA, 45 V, 150 µA IQ 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 30 mA, 45 V, 150 µA IQ 3.3 V
Search Keywords: NCV4294CSN33T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4294CSN33T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
3000
Product Guides
+
Frequently Asked Questions
Is NCV4294CSN33T1G RoHS compliant?
Yes, NCV4294CSN33T1G is RoHS compliant.
What is the lead time for NCV4294CSN33T1G?
The standard lead time for NCV4294CSN33T1G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96,000
can ship
MOQ for out of Stock Qty:
750
22 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
750
$0.4506
1,500
$0.3379
2,250
$0.3154
3,000 +
$0.3091
Click for Quote
Log in
to unlock special pricing