- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4276CDS50R4G
Description
+
LDO Regulator, 400 mA, 45 V, 95 µA IQ, with Enable 5.0 V, 2%
Search Keywords: NCV4276CDS50R4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4276CDS50R4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$1.47
400
$1.12
600
$1.04
800 +
$1.02
Click for Quote
Log in
to unlock special pricing