- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4276BDTADJRKG
onsemi
NCV4276BDTADJRKG
LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable Adjustable, 2%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable Adjustable, 2%
Search Keywords: NCV4276BDTADJRKG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV4276BDTADJRKG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is NCV4276BDTADJRKG RoHS compliant?
No, NCV4276BDTADJRKG is not RoHS compliant.
What is the lead time for NCV4276BDTADJRKG?
The standard lead time for NCV4276BDTADJRKG is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
11 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
625
$1.393
1,250
$0.857
1,875
$0.679
2,500 +
$0.665
Click for Quote
Log in
to unlock special pricing