- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4276BDT50RKG
onsemi
NCV4276BDT50RKG
LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable 5.0 V, 2%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable 5.0 V, 2%
Search Keywords: NCV4276BDT50RKG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV4276BDT50RKG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is NCV4276BDT50RKG RoHS compliant?
No, NCV4276BDT50RKG is not RoHS compliant.
What is the lead time for NCV4276BDT50RKG?
The standard lead time for NCV4276BDT50RKG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,900
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$1.106
100
$0.869
250
$0.828
625
$0.774
1,250
$0.762
1,875
$0.760
2,500 +
$0.697
Click for Quote
Log in
to unlock special pricing