- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4275CDT50RKG
onsemi
NCV4275CDT50RKG
LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset
Search Keywords: NCV4275CDT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4275CDT50RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV4275CDT50RKG RoHS compliant?
No, NCV4275CDT50RKG is not RoHS compliant.
What is the lead time for NCV4275CDT50RKG?
The standard lead time for NCV4275CDT50RKG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
625
$1.377
1,250
$0.848
1,875
$0.671
2,500 +
$0.658
Click for Quote
Log in
to unlock special pricing