- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4275CDT33RKG
Description
+
LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset
Search Keywords: NCV4275CDT33RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4275CDT33RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$1.312
1,250
$0.807
1,875
$0.639
2,500 +
$0.626
Click for Quote
Log in
to unlock special pricing