NCV4275ADT50RKG

onsemi

LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V
Search Keywords: NCV4275ADT50RKG
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    NCV4275ADT50RKG
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8542390070
  • COO:
    CZ
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
19,625 배송 가능
품절 수량을 위한 MOQ:
625
10 Weeks 배송 가능 8. 11. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
625
$1.299
1,250
$0.799
1,875
$0.633
2,500 +
$0.620
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!