- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4274CST33T3G
Description
+
LDO Regulator, 400 mA, 40 V, 125 µA IQ 3.3V
Search Keywords: NCV4274CST33T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4274CST33T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.5618
250
$0.5377
1,000
$0.5086
4,000
$0.4765
8,000
$0.4647
12,000
$0.4635
16,000
$0.4590
28,000 +
$0.4535
Click for Quote
Log in
to unlock special pricing