- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4274CDT33RKG
onsemi
NCV4274CDT33RKG
LDO Regulator, 400 mA, 40 V, 125 µA IQ 3.3V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 400 mA, 40 V, 125 µA IQ 3.3V
Search Keywords: NCV4274CDT33RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4274CDT33RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV4274CDT33RKG RoHS compliant?
No, NCV4274CDT33RKG is not RoHS compliant.
What is the lead time for NCV4274CDT33RKG?
The standard lead time for NCV4274CDT33RKG is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$0.642
250
$0.589
500
$0.587
1,000
$0.581
2,500
$0.544
5,000
$0.543
7,500
$0.531
10,000 +
$0.529
Click for Quote
Log in
to unlock special pricing