- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4264-2ST50T3G
Description
+
LDO Regulator, 100 mA, 45 V, 33 µA IQ 5.0 V
Search Keywords: NCV42642ST50T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4264-2ST50T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.882
250
$0.564
500
$0.553
1,000
$0.542
4,000
$0.537
8,000
$0.535
12,000
$0.534
16,000 +
$0.533
Click for Quote
Log in
to unlock special pricing