- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV4264-2CST33T3G
Description
+
LDO Regulator, 100 mA, Low Iq, High PSRR 3.3 V
Search Keywords: NCV42642CST33T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV4264-2CST33T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.5976
250
$0.5485
500
$0.5471
1,000
$0.5411
4,000
$0.5068
8,000
$0.4943
12,000
$0.4931
16,000 +
$0.4883
Click for Quote
Log in
to unlock special pricing