- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV33375D-5.0R2G
onsemi
NCV33375D-5.0R2G
LDO Regulator, 300 mA, Ultra-Low Iq, High PSRR 5.0V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 300 mA, Ultra-Low Iq, High PSRR 5.0V
Search Keywords: NCV33375D50R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV33375D-5.0R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NCV33375D-5.0R2G RoHS compliant?
Yes, NCV33375D-5.0R2G is RoHS compliant.
What is the lead time for NCV33375D-5.0R2G?
The standard lead time for NCV33375D-5.0R2G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
625
$0.5738
1,250
$0.4304
1,875
$0.4017
2,500 +
$0.3936
Click for Quote
Log in
to unlock special pricing