- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV2951CDR2G
onsemi
NCV2951CDR2G
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; �1.0%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; �1.0%
Search Keywords: NCV2951CDR2G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCV2951CDR2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is NCV2951CDR2G RoHS compliant?
Yes, NCV2951CDR2G is RoHS compliant.
What is the lead time for NCV2951CDR2G?
The standard lead time for NCV2951CDR2G is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
42 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1,000
$0.2322
2,500
$0.2108
5,000
$0.2049
7,500
$0.2044
10,000
$0.2039
25,000
$0.2034
50,000 +
$0.2029
Click for Quote
Log in
to unlock special pricing