- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV2951ACDR2G
onsemi
NCV2951ACDR2G
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; ±0.5%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; ±0.5%
Search Keywords: NCV2951ACDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV2951ACDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2500
Product Guides
+
Frequently Asked Questions
Is NCV2951ACDR2G RoHS compliant?
Yes, NCV2951ACDR2G is RoHS compliant.
What is the lead time for NCV2951ACDR2G?
The standard lead time for NCV2951ACDR2G is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 9/13/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
57 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
100
$0.3520
250
$0.3512
500
$0.3503
1,250
$0.3494
2,500
$0.2621
3,750
$0.2446
5,000 +
$0.2397
Click for Quote
Log in
to unlock special pricing