- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV2931ADT5.0RKG
Description
+
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V
Search Keywords: NCV2931ADT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV2931ADT5.0RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,868
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.2764
500
$0.2646
2,500
$0.2503
5,000
$0.2374
7,500
$0.2344
25,000
$0.2286
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing