- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV1117DT50RKG
Description
+
Linear Voltage Regulator, 1 A, High PSRR Vout: 5.0 V
Search Keywords: NCV1117DT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV1117DT50RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.2361
500
$0.2310
2,500
$0.2249
5,000
$0.2194
7,500
$0.2182
25,000
$0.2157
50,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing