- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCV1117DT33T5G
Description
+
Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V
Search Keywords: NCV1117DT33T5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCV1117DT33T5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,165
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.2230
500
$0.2182
2,500
$0.2125
5,000
$0.2073
7,500
$0.2061
25,000
$0.2038
50,000 +
$0.2027
Click for Quote
Log in
to unlock special pricing