- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP781BMN050TAG
onsemi
NCP781BMN050TAG
Linear Voltage Regulator, 100 mA, 150 V, High PSRR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 100 mA, 150 V, High PSRR
Search Keywords: NCP781BMN050TAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP781BMN050TAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP781BMN050TAG RoHS compliant?
Yes, NCP781BMN050TAG is RoHS compliant.
What is the lead time for NCP781BMN050TAG?
The standard lead time for NCP781BMN050TAG is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
50
$0.724
250
$0.603
1,000
$0.580
3,000
$0.578
6,000
$0.576
9,000
$0.575
12,000
$0.573
15,000 +
$0.572
Click for Quote
Log in
to unlock special pricing