- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP730ASN500T1G
onsemi
NCP730ASN500T1G
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 5V0 AD, TSOP5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 5V0 AD, TSOP5
Search Keywords: NCP730ASN500T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP730ASN500T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP730ASN500T1G RoHS compliant?
Yes, NCP730ASN500T1G is RoHS compliant.
What is the lead time for NCP730ASN500T1G?
The standard lead time for NCP730ASN500T1G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,090
Can Ship immediately
Minimum Order Quantity:
50
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
50
$0.5558
500
$0.4229
1,000
$0.4000
3,000
$0.3883
6,000
$0.3844
9,000
$0.3834
12,000
$0.3825
27,000 +
$0.3815
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT