- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP716MT30TBG
onsemi
NCP716MT30TBG
LDO Regulator, 80 mA, Ultra-Low Iq 3.0V, WDFN6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq 3.0V, WDFN6
Search Keywords: NCP716MT30TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP716MT30TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP716MT30TBG RoHS compliant?
Yes, NCP716MT30TBG is RoHS compliant.
What is the lead time for NCP716MT30TBG?
The standard lead time for NCP716MT30TBG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
100
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$0.2309
1,000
$0.2119
3,000
$0.2091
6,000
$0.1983
9,000
$0.1958
27,000
$0.1910
51,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing