- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP716BSN330T1G
onsemi
NCP716BSN330T1G
LDO Regulator, 150 mA, Ultra-Low Iq 3.3V, TSOP-5 / SOT-23-5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 3.3V, TSOP-5 / SOT-23-5
Search Keywords: NCP716BSN330T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP716BSN330T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP716BSN330T1G RoHS compliant?
Yes, NCP716BSN330T1G is RoHS compliant.
What is the lead time for NCP716BSN330T1G?
The standard lead time for NCP716BSN330T1G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,641
can ship
MOQ for out of Stock Qty:
750
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
750
$1.316
1,500
$0.810
2,250
$0.641
3,000 +
$0.628
Click for Quote
Log in
to unlock special pricing