- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP716BCSN500T1G
onsemi
NCP716BCSN500T1G
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 5.0V, TSOP-5 / SOT-23-5
Search Keywords: NCP716BCSN500T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP716BCSN500T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NCP716BCSN500T1G RoHS compliant?
Yes, NCP716BCSN500T1G is RoHS compliant.
What is the lead time for NCP716BCSN500T1G?
The standard lead time for NCP716BCSN500T1G is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,896
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.4803
500
$0.3741
1,000
$0.3611
3,000
$0.3566
6,000
$0.3557
9,000
$0.3548
12,000
$0.3539
27,000 +
$0.3530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT