- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP716BCSN300T1G
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V, TSOP-5 / SOT-23-5
Search Keywords: NCP716BCSN300T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP716BCSN300T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69,000
can ship
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
750
$0.5014
1,500
$0.3760
2,250
$0.3510
3,000 +
$0.3440
Click for Quote
Log in
to unlock special pricing