- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715SQ33T2G
onsemi
NCP715SQ33T2G
LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, SC-88A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 3.3V, SC-88A
Search Keywords: NCP715SQ33T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715SQ33T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
3000
Product Guides
+
Frequently Asked Questions
Is NCP715SQ33T2G RoHS compliant?
Yes, NCP715SQ33T2G is RoHS compliant.
What is the lead time for NCP715SQ33T2G?
The standard lead time for NCP715SQ33T2G is approximately 79 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 4/26/28
Minimum Order Quantity:
3000
Order Increment:
3000
79 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
3,000
$0.1106
6,000
$0.1098
9,000
$0.1093
12,000
$0.1090
27,000
$0.1088
51,000
$0.1085
102,000
$0.1082
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing