- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715SQ30T2G
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A
Search Keywords: NCP715SQ30T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715SQ30T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.1039
3,000
$0.0953
6,000
$0.0941
9,000
$0.0916
27,000
$0.0881
51,000
$0.0859
102,000
$0.0849
150,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing