- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715SN25T1G
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, TSOP5
Search Keywords: NCP715SN25T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715SN25T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2204
1,000
$0.2023
3,000
$0.1996
6,000
$0.1894
9,000
$0.1870
27,000
$0.1823
51,000 +
$0.1801
Click for Quote
Log in
to unlock special pricing