- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715MX53TBG
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 5.3V, XDFN6
Search Keywords: NCP715MX53TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715MX53TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$0.7023
2,500
$0.4322
3,750
$0.3421
5,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing