- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715MX30TBG
onsemi
NCP715MX30TBG
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, XDFN6
Search Keywords: NCP715MX30TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715MX30TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NCP715MX30TBG RoHS compliant?
Yes, NCP715MX30TBG is RoHS compliant.
What is the lead time for NCP715MX30TBG?
The standard lead time for NCP715MX30TBG is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000
can ship
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,250
$0.7374
2,500
$0.4538
3,750
$0.3592
5,000 +
$0.3520
Click for Quote
Log in
to unlock special pricing