- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP715MX25TBG
Description
+
LDO Regulator, 50 mA, Ultra-Low Iq 2.5V, XDFN6
Search Keywords: NCP715MX25TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP715MX25TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.1279
2,500
$0.1174
5,000
$0.1158
10,000
$0.1099
25,000
$0.1085
50,000
$0.1058
100,000
$0.1045
150,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing