- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP711BMT500TBG
Description
+
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 WDFN6
Search Keywords: NCP711BMT500TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP711BMT500TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,000
can ship
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.3876
500
$0.3558
1,000
$0.3509
3,000
$0.3329
6,000
$0.3287
9,000
$0.3279
12,000
$0.3206
27,000 +
$0.3167
Click for Quote
Log in
to unlock special pricing