- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP699SN50T1G
onsemi
NCP699SN50T1G
LDO Regulator, 150 mA, with Enable Vout: 5.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, with Enable Vout: 5.0 V
Search Keywords: NCP699SN50T1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCP699SN50T1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NCP699SN50T1G RoHS compliant?
Yes, NCP699SN50T1G is RoHS compliant.
What is the lead time for NCP699SN50T1G?
The standard lead time for NCP699SN50T1G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
100
26 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
100
$0.1949
1,000
$0.1789
3,000
$0.1765
6,000
$0.1674
9,000
$0.1653
27,000
$0.1612
51,000
$0.1593
102,000 +
$0.1573
Click for Quote
Log in
to unlock special pricing