- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP5661MN30T2G
Description
+
LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.0 V
Search Keywords: NCP5661MN30T2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP5661MN30T2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$1.252
1,500
$0.770
2,250
$0.610
3,000 +
$0.598
Click for Quote
Log in
to unlock special pricing