- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP553SQ33T1G
onsemi
NCP553SQ33T1G
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V
Search Keywords: NCP553SQ33T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP553SQ33T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
3000
Product Guides
+
Frequently Asked Questions
Is NCP553SQ33T1G RoHS compliant?
Yes, NCP553SQ33T1G is RoHS compliant.
What is the lead time for NCP553SQ33T1G?
The standard lead time for NCP553SQ33T1G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75,000
can ship
Minimum Order Quantity:
1000
20 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1,000
$0.2686
3,000
$0.2451
6,000
$0.2439
9,000
$0.2433
12,000
$0.2427
27,000
$0.2421
51,000 +
$0.2415
Click for Quote
Log in
to unlock special pricing