- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP552SQ33T1
onsemi
NCP552SQ33T1
LDO Regulator Pos 3.3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NCP552SQ33T1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Function: | LDO |
| Load Regulation: | 0.8 mV/mA |
| Family: | NCP552 |
| Dimension: | 2.2(Max) x 1.35(Max) x 1(Max) mm |
| Line Regulation: | 4.5 mV/V |
| Accuracy: | ±2 % |
-
This product is discontinued, but still in stock.