- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP3335AMNADJR2G
Description
+
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: Adj
Search Keywords: NCP3335AMNADJR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP3335AMNADJR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Accuracy:±0.9 %
-
Load Regulation:0.04(Typ) mV/mA
-
Function:LDO
-
Line Regulation:0.04(Typ) mV/V
-
Dimension:3 x 3 x 0.95(Max) mm
-
Family:NCP3335A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
750
$1.178
1,500
$0.725
2,250
$0.574
3,000 +
$0.562
Click for Quote
Log in
to unlock special pricing