- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP170BMX280TCG
onsemi
NCP170BMX280TCG
LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Non-Auto Discharge
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Non-Auto Discharge
Search Keywords: NCP170BMX280TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP170BMX280TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is NCP170BMX280TCG RoHS compliant?
Yes, NCP170BMX280TCG is RoHS compliant.
What is the lead time for NCP170BMX280TCG?
The standard lead time for NCP170BMX280TCG is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
250
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$0.1164
2,500
$0.1068
5,000
$0.1054
10,000
$0.1000
25,000
$0.0987
50,000
$0.0963
100,000
$0.0951
150,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing