- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP170BMX190TCG
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 1.9V Non-Auto Discharge
Search Keywords: NCP170BMX190TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP170BMX190TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
485,000
can ship
Minimum Order Quantity:
250
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$0.1164
2,500
$0.1068
5,000
$0.1054
10,000
$0.1000
25,000
$0.0987
50,000
$0.0963
100,000
$0.0951
150,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing