- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP170AMX300TCG
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
Search Keywords: NCP170AMX300TCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP170AMX300TCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2048
250
$0.1862
1,000
$0.1602
2,500
$0.1586
5,000
$0.1476
10,000
$0.1428
25,000
$0.1393
50,000
$0.1376
100,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing