- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NCP170AMX300TBG
Description
+
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge
Search Keywords: NCP170AMX300TBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP170AMX300TBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$0.2024
2,500
$0.1518
3,750
$0.1417
5,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing