- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- NCP1421DMR2G
Description
+
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Search Keywords: NCP1421DMR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NCP1421DMR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Efficiency:94 %
-
Maximum Input Voltage:5 V
-
Load Regulation:0.05(Typ) mV
-
Dimension:3 x 3 x 0.95(Max) mm
-
Family:NCP1421
-
Line Regulation:0.05(Typ) mV/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$1.093
2,000
$0.673
3,000
$0.533
4,000 +
$0.522
Click for Quote
Log in
to unlock special pricing