- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB7VQ14MMNHTBG
Description
+
Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps, with Selectable Input Equalizer
Search Keywords: NB7VQ14MMNHTBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7VQ14MMNHTBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
548
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$10.10
50
$7.57
75
$7.07
100 +
$6.93
Click for Quote
Log in
to unlock special pricing