- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Latches & Flip Flops ›
- NB7V52MMNTXG
onsemi
NB7V52MMNTXG
D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
Search Keywords: NB7V52MMNTXG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NB7V52MMNTXG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NB7V52MMNTXG RoHS compliant?
Yes, NB7V52MMNTXG is RoHS compliant.
What is the lead time for NB7V52MMNTXG?
The standard lead time for NB7V52MMNTXG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
750
$37.15
1,500
$18.98
2,250
$12.92
3,000 +
$12.66
Click for Quote
Log in
to unlock special pricing