onsemi
NB7V33MMNG
Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs
Search Keywords: NB7V33MMNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7V33MMNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
123
Product Guides
+
Frequently Asked Questions
Is NB7V33MMNG RoHS compliant?
Yes, NB7V33MMNG is RoHS compliant.
What is the lead time for NB7V33MMNG?
The standard lead time for NB7V33MMNG is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
31
$14.68
62
$11.01
93
$10.28
123 +
$10.07
Click for Quote
Log in
to unlock special pricing