- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB7L585MNR4G
Description
+
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL
Search Keywords: NB7L585MNR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7L585MNR4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000
can ship
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$20.88
500
$11.02
750
$7.58
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing